
CY25823ZXC | |
|---|---|
DigiKey Part Number | CY25823ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY25823ZXC |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator IC 100MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25823ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | LVTTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

