


CY25814SXIT | |
|---|---|
DigiKey Part Number | CY25814SXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY25814SXIT |
Description | IC CLK/FREQ SYNTH 8SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 128MHz 1 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | CY25814SXIT Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 128MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, Resonator | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

