
CY25812ZXCT | |
|---|---|
DigiKey Part Number | CY25812ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY25812ZXCT |
Description | IC CLK/FREQ SYNTH 8TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 64MHz 1 8-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | CY25812ZXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal, Resonator | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 64MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

