
CY25811ZXCT | |
|---|---|
DigiKey Part Number | CY25811ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY25811ZXCT |
Description | IC CLK/FREQ SYNTH 8TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 32MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 32MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, Resonator | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |

