XO (Standard) CMOS 10 MHz ~ 166 MHz Programmable Oscillator 3.3V Enable/Disable 4-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY25701FLXCT

DigiKey Part Number
CY25701FLXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY25701FLXCT
Description
IC OSC XTAL PROG 4-CLCC
Customer Reference
Detailed Description
XO (Standard) CMOS 10 MHz ~ 166 MHz Programmable Oscillator 3.3V Enable/Disable 4-CLCC
Datasheet
 Datasheet
EDA/CAD Models
CY25701FLXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
10 MHz ~ 166 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-CLCC
Supplier Device Package
4-CLCC (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10 µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

122In Stock
Purchasing Option