



CY25561SXC | |
|---|---|
DigiKey Part Number | CY25561SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY25561SXC |
Description | IC CLK/FREQ SYNTH 8SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 166MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25561SXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

