Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 100MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 100MHz 1 8-SOIC (0.154", 3.90mm Width)
8 SOIC Pin View

CY25560SXCT

DigiKey Part Number
448-CY25560SXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY25560SXCT
Description
IC CLK/FREQ SYNTH 8SOIC
Customer Reference
Detailed Description
Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator IC 100MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY25560SXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
100MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types