
CY2548QIT | |
|---|---|
DigiKey Part Number | 448-CY2548QITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2548QIT |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 24-UFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 4 | Base Product Number |

