
CY2548QI | |
|---|---|
DigiKey Part Number | 448-CY2548QI-ND |
Manufacturer | |
Manufacturer Product Number | CY2548QI |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | Clock | |
Number of Circuits | 4 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

