Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad
24-VQFN

CY2546FC

DigiKey Part Number
CY2546FC-ND
Manufacturer
Manufacturer Product Number
CY2546FC
Description
IC FANOUT DIST 24QFN
Customer Reference
Detailed Description
Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY2546FC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
166MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,34000 €6,34 €
104,90000 €49,00 €
254,53840 €113,46 €
1004,14130 €414,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,34000 €
Unit Price with VAT:7,54460 €