
CY2545QC021 | |
|---|---|
DigiKey Part Number | 448-CY2545QC021-ND |
Manufacturer | |
Manufacturer Product Number | CY2545QC021 |
Description | IC FANOUT DIST 24QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 166MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 24-UFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 8,15294 € | 3.994,94 € |
| Unit Price without VAT: | 8,15294 € |
|---|---|
| Unit Price with VAT: | 9,70200 € |

