


CY2544FC | |
|---|---|
DigiKey Part Number | CY2544FC-ND |
Manufacturer | |
Manufacturer Product Number | CY2544FC |
Description | IC FANOUT DIST 24QFN |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY2544FC Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |

