
CY2542QC002 | |
|---|---|
DigiKey Part Number | CY2542QC002-ND |
Manufacturer | |
Manufacturer Product Number | CY2542QC002 |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 50MHz, 166MHz 4 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 50MHz, 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 1.95V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 24-UFQFN Exposed Pad |
Output Clock, Crystal | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 3,09881 € | 15.184,17 € |
| Unit Price without VAT: | 3,09881 € |
|---|---|
| Unit Price with VAT: | 3,68758 € |

