
CY25404ZXI226T | |
|---|---|
DigiKey Part Number | 448-CY25404ZXI226TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY25404ZXI226T |
Description | IC SS CLOCK GENERATOR 20TSSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 166MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
Type Spread Spectrum Clock Generator | Voltage - Supply 2.25V ~ 3.6V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Input Clock, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |

