
CY25200KFZXI | |
|---|---|
DigiKey Part Number | CY25200KFZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY25200KFZXI |
Description | IC FANOUT BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | VDDL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

