
CY25100ZXIF | |
|---|---|
DigiKey Part Number | 448-CY25100ZXIF-ND |
Manufacturer | |
Manufacturer Product Number | CY25100ZXIF |
Description | IC FANOUT BUFFER 8TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25100ZXIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | Fanout Buffer (Distribution), Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.13V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 7,10105 € | 5.751,85 € |
| Unit Price without VAT: | 7,10105 € |
|---|---|
| Unit Price with VAT: | 8,45025 € |

