
CY25100KZXC46T | |
|---|---|
DigiKey Part Number | CY25100KZXC46T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY25100KZXC46T |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

