
CY24272ZXCT | |
|---|---|
DigiKey Part Number | CY24272ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY24272ZXCT |
Description | IC DISTRIBUTION MEMORY 28-TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 667MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY24272ZXCT Models |
Category | Number of Circuits 1 |
Manufacturer Infineon Technologies | Ratio - Input:Output 1:4 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 667MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM; Extreme Data Rate (XDR™) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 28-TSSOP |
Output Clock | Base Product Number |

