
CY24242OXCT | |
|---|---|
DigiKey Part Number | CY24242OXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY24242OXCT |
Description | IC CLK/FREQUENCY SYN CPU 28-SSOP |
Customer Reference | |
Detailed Description | CPU, Laser Printer System, SDRAM Clock/Frequency Synthesizer IC 133.3MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY24242OXCT Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133.3MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose CPU, Laser Printer System, SDRAM | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Crystal | Supplier Device Package 28-SSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |

