Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY23EP09ZXC-1H

DigiKey Part Number
448-CY23EP09ZXC-1H-ND
Manufacturer
Manufacturer Product Number
CY23EP09ZXC-1H
Description
IC CLK ZDB 9OUT 220MHZ 16TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY23EP09ZXC-1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
200MHz, 220MHz
Divider/Multiplier
No/No
Voltage - Supply
2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,71000 €13,71 €
1010,91800 €109,18 €
969,47188 €909,30 €
1929,45536 €1.815,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,71000 €
Unit Price with VAT:16,31490 €