Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2309CZXI-1H

DigiKey Part Number
CY2309CZXI-1H-ND
Manufacturer
Manufacturer Product Number
CY2309CZXI-1H
Description
IC FANOUT BUFFER 16TSSOP
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2309CZXI-1H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133.33MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Fanout Buffer (Distribution), Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.601 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.601In Stock
Ships from Flip Electronics