


CY2305SXI-1T | |
|---|---|
DigiKey Part Number | 448-CY2305SXI-1TTR-ND - Tape & Reel (TR) 448-CY2305SXI-1TCT-ND - Cut Tape (CT) 448-CY2305SXI-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2305SXI-1T |
Description | IC FANOUT BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305SXI-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,05800 € | 51,45 € |
| 100 | 1,85490 € | 185,49 € |
| 250 | 1,75796 € | 439,49 € |
| 500 | 1,69956 € | 849,78 € |
| 1.000 | 1,65146 € | 1.651,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60070 € | 4.001,75 € |
| 5.000 | 1,57011 € | 7.850,55 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |





