Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
8 SOIC Pin View

CY2305CSXI-1T

DigiKey Part Number
448-CY2305CSXI-1TTR-ND - Tape & Reel (TR)
448-CY2305CSXI-1TCT-ND - Cut Tape (CT)
448-CY2305CSXI-1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY2305CSXI-1T
Description
IC FANOUT BUFFER 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2305CSXI-1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
133.33MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Fanout Buffer (Distribution), Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
LVCMOS
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,19000 €7,19 €
105,57400 €55,74 €
255,16920 €129,23 €
1004,72370 €472,37 €
2504,56916 €1.142,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,16719 €10.417,97 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,55610 €