


CY2305CSXC-1T | |
|---|---|
DigiKey Part Number | 448-CY2305CSXC-1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2305CSXC-1T |
Description | IC FANOUT BUFFER 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305CSXC-1T Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133.33MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,83256 € | 9.581,40 € |
| Unit Price without VAT: | 3,83256 € |
|---|---|
| Unit Price with VAT: | 4,56075 € |


