
CY22M1SCALGXI-00 | |
|---|---|
DigiKey Part Number | CY22M1SCALGXI-00-ND |
Manufacturer | |
Manufacturer Product Number | CY22M1SCALGXI-00 |
Description | IC CLOCK GENERATOR 8QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 80MHz 1 8-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 80MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.5V, 3V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.7x1.7) | |
Base Product Number |

