
CY2291FX | |
|---|---|
DigiKey Part Number | 448-CY2291FX-ND |
Manufacturer | |
Manufacturer Product Number | CY2291FX |
Description | IC CLOCK GENERATOR 20SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 66.6MHz, 90MHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2291FX Models |
Category | Ratio - Input:Output 1:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 66.6MHz, 90MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 3.3V, 5V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Clock, Crystal | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |

