


CY22801KFXIT | |
|---|---|
DigiKey Part Number | 448-CY22801KFXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22801KFXIT |
Description | IC FANOUT DIST 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 166.6MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22801KFXIT Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 166.6MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.14V ~ 3.47V |
Type Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,93313 € | 14.832,83 € |
| Unit Price without VAT: | 5,93313 € |
|---|---|
| Unit Price with VAT: | 7,06042 € |

