Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC Pin View

CY22801KFXC

DigiKey Part Number
CY22801KFXC-ND
Manufacturer
Manufacturer Product Number
CY22801KFXC
Description
IC FANOUT DIST 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY22801KFXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Type
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
Marketplace Stock: 5.076 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
97010,46427 €10.150,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,46427 €
Unit Price with VAT:12,45248 €

Alternate Purchasing Options

5.000In Stock
Ships from Flip Electronics