


CY22800KFXCT | |
|---|---|
DigiKey Part Number | 448-CY22800KFXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22800KFXCT |
Description | IC CLOCK GENERATOR 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22800KFXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,06550 € | 15.163,75 € |
| Unit Price without VAT: | 6,06550 € |
|---|---|
| Unit Price with VAT: | 7,21795 € |

