


CY22800FXIT | |
|---|---|
DigiKey Part Number | CY22800FXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22800FXIT |
Description | IC CLK/FREQ GEN MPEG-2 8-SOIC |
Customer Reference | |
Detailed Description | MPEG-2, DTV, STB Clock/Frequency Generator IC 200MHz 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY22800FXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | MPEG-2, DTV, STB | |
Input | Crystal or Other | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

