Clock Generator, Fanout Distribution IC 200MHz, 400MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22394FXCT

DigiKey Part Number
448-CY22394FXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY22394FXCT
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 200MHz, 400MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY22394FXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes with Bypass
Input
LVTTL, Crystal
Output
CMOS, PECL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
200MHz, 400MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,18710 €22.967,75 €
Manufacturers Standard Package
Unit Price without VAT:9,18710 €
Unit Price with VAT:10,93265 €