
CY22393FXE | |
|---|---|
DigiKey Part Number | 448-CY22393FXE-ND |
Manufacturer | |
Manufacturer Product Number | CY22393FXE |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 166MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Infineon Technologies | Frequency - Max 166MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Grade Automotive |
Input LVTTL, Crystal | Qualification AEC-Q100 |
Output CMOS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Ratio - Input:Output 1:6 | Base Product Number |

