
CY22392ZXI-388 | |
|---|---|
DigiKey Part Number | CY22392ZXI-388-ND |
Manufacturer | |
Manufacturer Product Number | CY22392ZXI-388 |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Infineon Technologies | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 16-TSSOP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

