Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22392FXCT

DigiKey Part Number
448-CY22392FXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY22392FXCT
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY22392FXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes with Bypass
Input
LVTTL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,28416 €33.210,40 €
Manufacturers Standard Package
Unit Price without VAT:13,28416 €
Unit Price with VAT:15,80815 €