Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22392FC

DigiKey Part Number
448-CY22392FC-ND
Manufacturer
Manufacturer Product Number
CY22392FC
Description
IC CLOCK GENERATOR 16TSSOP
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes with Bypass
Input
LVTTL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.