



CY22381FXC | |
|---|---|
DigiKey Part Number | 448-CY22381FXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22381FXC |
Description | IC CLOCK GENERATOR 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22381FXC Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,31000 € | 25,31 € |
| 10 | 20,32700 € | 203,27 € |
| 97 | 17,73938 € | 1.720,72 € |
| 194 | 17,22670 € | 3.341,98 € |
| 291 | 16,96997 € | 4.938,26 € |
| Unit Price without VAT: | 25,31000 € |
|---|---|
| Unit Price with VAT: | 30,11890 € |

