
CY22050KFZXC | |
|---|---|
DigiKey Part Number | CY22050KFZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22050KFZXC |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 166.6MHz, 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22050KFZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166.6MHz, 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 6,84609 € | 13.144,49 € |
| Unit Price without VAT: | 6,84609 € |
|---|---|
| Unit Price with VAT: | 8,14685 € |

