Clock Generator, Fanout Distribution IC 150MHz, 166.6MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22050KFI

DigiKey Part Number
CY22050KFI-ND
Manufacturer
Manufacturer Product Number
CY22050KFI
Description
IC CLOCK GEN PROG 16-TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 150MHz, 166.6MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY22050KFI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
150MHz, 166.6MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V, 3.3V
Type
Clock Generator, Fanout Distribution
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL, Crystal
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
CMOS
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9608,97048 €8.611,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,97048 €
Unit Price with VAT:10,67487 €