Clock Generator IC 100MHz, 133MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2077FZXI

DigiKey Part Number
CY2077FZXI-ND
Manufacturer
Manufacturer Product Number
CY2077FZXI
Description
IC CLOCK GENERATOR 8TSSOP
Customer Reference
Detailed Description
Clock Generator IC 100MHz, 133MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2077FZXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
100MHz, 133MHz
Part Status
Obsolete
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V, 5V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
CMOS, TTL
Supplier Device Package
8-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,27000 €10,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,27000 €
Unit Price with VAT:12,22130 €