


CY15E004J-SXAT | |
|---|---|
DigiKey Part Number | 448-CY15E004J-SXATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15E004J-SXAT |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15E004J-SXAT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61166 € | 4.029,15 € |
| Unit Price without VAT: | 1,61166 € |
|---|---|
| Unit Price with VAT: | 1,91788 € |

