
CY15B256Q-SXE | |
---|---|
DigiKey Part Number | 448-CY15B256Q-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B256Q-SXE |
Description | IC FRAM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 9 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B256Q-SXE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,99000 € | 8,99 € |
10 | 8,35100 € | 83,51 € |
25 | 8,09320 € | 202,33 € |
97 | 7,71485 € | 748,34 € |
194 | 7,52381 € | 1.459,62 € |
291 | 7,41309 € | 2.157,21 € |
582 | 7,22613 € | 4.205,61 € |
1.067 | 7,06534 € | 7.538,72 € |
Unit Price without VAT: | 8,99000 € |
---|---|
Unit Price with VAT: | 10,69810 € |