8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B102QN-50PZXI

DigiKey Part Number
448-CY15B102QN-50PZXI-ND
Manufacturer
Manufacturer Product Number
CY15B102QN-50PZXI
Description
IC FRAM 2MBIT SPI 50MHZ 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CY15B102QN-50PZXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Access Time
8 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,69000 €4,69 €
104,36800 €43,68 €
254,23760 €105,94 €
534,13019 €218,90 €
1064,03160 €427,35 €
2653,90200 €1.034,03 €
5303,80508 €2.016,69 €
1.0073,71645 €3.742,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €