


CY15B064Q-SXE | |
|---|---|
DigiKey Part Number | 448-CY15B064Q-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B064Q-SXE |
Description | IC FRAM 64KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B064Q-SXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 4,18300 € | 41,83 € |
| 25 | 4,05800 € | 101,45 € |
| 97 | 3,87330 € | 375,71 € |
| 194 | 3,77928 € | 733,18 € |
| 291 | 3,72464 € | 1.083,87 € |
| 582 | 3,63204 € | 2.113,85 € |
| 1.067 | 3,55206 € | 3.790,05 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |


