FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 8-SOIC
8 SOIC Pin View

CY15B064J-SXAT

DigiKey Part Number
448-CY15B064J-SXATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B064J-SXAT
Description
IC FRAM 64KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15B064J-SXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,61104 €9.027,60 €
Manufacturers Standard Package
Unit Price without VAT:3,61104 €
Unit Price with VAT:4,29714 €