CY14V101QS-SF108XQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14V101Q3-SFXI

DigiKey Part Number
CY14V101Q3-SFXI-ND
Manufacturer
Manufacturer Product Number
CY14V101Q3-SFXI
Description
IC NVSRAM 1MBIT SPI 30MHZ 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 30 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY14V101Q3-SFXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
30 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.493 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
92010,47434 €9.636,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,47434 €
Unit Price with VAT:12,46446 €

Other Suppliers on DigiKey

5.493In Stock
Ships from Flip Electronics