
CY14V101PS-SF108XIT | |
|---|---|
DigiKey Part Number | 448-CY14V101PS-SF108XITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14V101PS-SF108XIT |
Description | IC NVSRAM 1MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 108 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |

