
CY14V101NA-BA45XIT | |
|---|---|
DigiKey Part Number | CY14V101NA-BA45XIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14V101NA-BA45XIT |
Description | IC NVSRAM 1MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 48-FBGA (6x10) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 19,95467 € | 39.909,34 € |
| Unit Price without VAT: | 19,95467 € |
|---|---|
| Unit Price with VAT: | 23,74606 € |

