
CY14B256LA-SP45XIT | |
|---|---|
DigiKey Part Number | 448-CY14B256LA-SP45XITTR-ND - Tape & Reel (TR) 448-CY14B256LA-SP45XITCT-ND - Cut Tape (CT) 448-CY14B256LA-SP45XITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY14B256LA-SP45XIT |
Description | IC NVSRAM 256KBIT PAR 48SSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| 10 | 15,84600 € | 158,46 € |
| 25 | 15,34800 € | 383,70 € |
| 50 | 14,97440 € | 748,72 € |
| 100 | 14,60400 € | 1.460,40 € |
| 250 | 14,12152 € | 3.530,38 € |
| 500 | 13,76356 € | 6.881,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,41269 € | 13.412,69 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 20,33710 € |


