NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B256LA-SP25XIT

DigiKey Part Number
448-CY14B256LA-SP25XITTR-ND - Tape & Reel (TR)
448-CY14B256LA-SP25XITCT-ND - Cut Tape (CT)
448-CY14B256LA-SP25XITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY14B256LA-SP25XIT
Description
IC NVSRAM 256KBIT PAR 48SSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
25 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
48-SSOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,34000 €19,34 €
1017,92900 €179,29 €
2517,36360 €434,09 €
5016,93960 €846,98 €
10016,51930 €1.651,93 €
25015,97236 €3.993,09 €
50015,56692 €7.783,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,16974 €15.169,74 €
Manufacturers Standard Package
Unit Price without VAT:19,34000 €
Unit Price with VAT:23,01460 €