
CY14B256I-SFXI | |
|---|---|
DigiKey Part Number | CY14B256I-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256I-SFXI |
Description | IC NVSRAM 256KBIT I2C 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit I2C 3.4 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface I2C |
Packaging Tube | Clock Frequency 3.4 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | 8,15997 € | 5.630,38 € |
| Unit Price without VAT: | 8,15997 € |
|---|---|
| Unit Price with VAT: | 9,71036 € |

